
STD155N3LH6 | |
|---|---|
DigiKey Part Number | 497-11308-2-ND - Tape & Reel (TR) 497-11308-1-ND - Cut Tape (CT) 497-11308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD155N3LH6 |
Description | MOSFET N-CH 30V 80A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 110W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STD155N3LH6 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3800 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB80N03S4L03ATMA1 | Infineon Technologies | 19 412 | IPB80N03S4L03ATMA1CT-ND | 33,80677 Kč | Similar |
| NP90N03VHG-E1-AY | Renesas Electronics Corporation | 0 | NP90N03VHG-E1-AY-ND | 20,60424 Kč | Similar |
| PSMN2R7-30BL,118 | Nexperia USA Inc. | 9 600 | 1727-7114-1-ND | 56,90000 Kč | Similar |
| PSMN3R4-30BL,118 | Nexperia USA Inc. | 5 | 1727-7115-1-ND | 49,56000 Kč | Similar |
| PSMN3R4-30BLE,118 | Nexperia USA Inc. | 4 970 | 1727-1102-1-ND | 68,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 31,14000 Kč | 311,40 Kč |
| 100 | 21,19750 Kč | 2 119,75 Kč |
| 500 | 16,94412 Kč | 8 472,06 Kč |
| 1 000 | 16,57267 Kč | 16 572,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,57263 Kč | 41 431,57 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

