
HCPL3700SDM | |
|---|---|
DigiKey Part Number | 488-HCPL3700SDMTR-ND - Tape & Reel (TR) 488-HCPL3700SDMCT-ND - Cut Tape (CT) 488-HCPL3700SDMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL3700SDM |
Description | OPTOISOLTR 2.5KV 1CH DARL 8-SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 6µs, 25µs | |
Rise / Fall Time (Typ) | 45µs, 500ns | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,94000 Kč | 66,94 Kč |
| 10 | 42,54200 Kč | 425,42 Kč |
| 25 | 36,18920 Kč | 904,73 Kč |
| 100 | 28,99220 Kč | 2 899,22 Kč |
| 250 | 25,45872 Kč | 6 364,68 Kč |
| 500 | 23,28508 Kč | 11 642,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,81841 Kč | 22 818,41 Kč |
| 2 000 | 22,21354 Kč | 44 427,08 Kč |
| 3 000 | 21,91059 Kč | 65 731,77 Kč |
| 5 000 | 21,57486 Kč | 107 874,30 Kč |
| 7 000 | 21,37862 Kč | 149 650,34 Kč |
| Unit Price without VAT: | 66,94000 Kč |
|---|---|
| Unit Price with VAT: | 80,99740 Kč |


