
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 500% @ 1.6mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 50 | 27,18400 Kč | 1 359,20 Kč |
| 100 | 25,27530 Kč | 2 527,53 Kč |
| 500 | 21,87236 Kč | 10 936,18 Kč |
| 1 000 | 20,76261 Kč | 20 762,61 Kč |
| 2 000 | 19,82264 Kč | 39 645,28 Kč |
| 5 000 | 18,79804 Kč | 93 990,20 Kč |
| 10 000 | 18,16052 Kč | 181 605,20 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |


