
HCPL-2530 | |
|---|---|
DigiKey Part Number | 516-1042-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-2530 |
Description | OPTOISO 3.75KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2530 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 7% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 1.3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 50 | 57,46740 Kč | 2 873,37 Kč |
| 100 | 53,94600 Kč | 5 394,60 Kč |
| 500 | 47,69654 Kč | 23 848,27 Kč |
| 1 000 | 45,66330 Kč | 45 663,30 Kč |
| 2 000 | 43,94315 Kč | 87 886,30 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |


