Parametric Equivalent
Parametric Equivalent

HCPL2630SM | |
|---|---|
DigiKey Part Number | HCPL2630SM-ND |
Manufacturer | |
Manufacturer Product Number | HCPL2630SM |
Description | OPTOISO 5KV 2CH OPEN COLL 8-SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 2 Channel 10kV/µs (Typ) CMTI 8-SMD |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tube | Rise / Fall Time (Typ) 30ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 2 | Current - DC Forward (If) (Max) 30mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 10kV/µs (Typ) | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 8-SMD |
Current - Output / Channel 25 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL2630SDM | onsemi | 75 | HCPL2630SDMCT-ND | 2,08000 Kč | Parametric Equivalent |
| HCPL2631SM | onsemi | 1 | HCPL2631SM-ND | 1,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 33,97400 Kč | 339,74 Kč |
| 100 | 26,07150 Kč | 2 607,15 Kč |
| 500 | 22,58776 Kč | 11 293,88 Kč |
| 1 000 | 21,45218 Kč | 21 452,18 Kč |
| 2 000 | 20,49011 Kč | 40 980,22 Kč |
| 5 000 | 19,44150 Kč | 97 207,50 Kč |
| 10 000 | 18,78912 Kč | 187 891,20 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |


