
HCPL2630SDM | |
|---|---|
DigiKey Part Number | HCPL2630SDMTR-ND - Tape & Reel (TR) HCPL2630SDMCT-ND - Cut Tape (CT) HCPL2630SDMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL2630SDM |
Description | OPTOISO 5KV 2CH OPEN COLL 8-SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 2 Channel 10kV/µs (Typ) CMTI 8-SMD |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 30ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 2 | Current - DC Forward (If) (Max) 30mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 10kV/µs (Typ) | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 8-SMD |
Current - Output / Channel 25 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL2631SM | onsemi | 1 | HCPL2631SM-ND | 47,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,68000 Kč | 50,68 Kč |
| 10 | 36,49700 Kč | 364,97 Kč |
| 100 | 28,05060 Kč | 2 805,06 Kč |
| 500 | 24,32878 Kč | 12 164,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,22612 Kč | 22 226,12 Kč |
| 2 000 | 21,23778 Kč | 42 475,56 Kč |
| Unit Price without VAT: | 50,68000 Kč |
|---|---|
| Unit Price with VAT: | 61,32280 Kč |







