HCPL2531TSVM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 560
Unit Price: 45,89000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 18,93342 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 978
Unit Price: 27,57550 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 973
Unit Price: 27,99650 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 579
Unit Price: 33,25900 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2 000
Unit Price: 41,25797 Kč
Datasheet
8-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL2531TSVM

DigiKey Part Number
HCPL2531TSVM-ND
Manufacturer
Manufacturer Product Number
HCPL2531TSVM
Description
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Channels
2
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
250ns, 260ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes