
HCPL0639R2 | |
|---|---|
DigiKey Part Number | HCPL0639R2TR-ND - Tape & Reel (TR) HCPL0639R2CT-ND - Cut Tape (CT) HCPL0639R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL0639R2 |
Description | OPTOIS 3.75KV 2CH OPN COLL 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 2 Channel 25kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0639R2 Models |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 17ns, 5ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.75V (Max) |
Number of Channels 2 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 2/0 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 25kV/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type DC | Supplier Device Package 8-SOIC |
Output Type Open Collector, Schottky Clamped | Base Product Number |
Current - Output / Channel 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-063A | Broadcom Limited | 227 | 516-HCPL-063A-ND | 8,74000 Kč | Similar |
| HCPL-063A-000E | Broadcom Limited | 1 939 | 516-1531-5-ND | 6,49000 Kč | Similar |
| HCPL-063L | Broadcom Limited | 177 | 516-1103-5-ND | 7,64000 Kč | Similar |
| HCPL-063L-060E | Broadcom Limited | 1 024 | 516-HCPL-063L-060E-ND | 4,88000 Kč | Similar |
| HCPL-063L-500E | Broadcom Limited | 16 944 | 516-1775-1-ND | 4,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 Kč | 125,99 Kč |
| 10 | 94,32300 Kč | 943,23 Kč |
| 100 | 75,70620 Kč | 7 570,62 Kč |
| 500 | 67,57114 Kč | 33 785,57 Kč |
| 1 000 | 65,86989 Kč | 65 869,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,29618 Kč | 55 740,45 Kč |
| 5 000 | 21,46445 Kč | 107 322,25 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |

