
HCPL-063L | |
|---|---|
DigiKey Part Number | 516-1103-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-063L |
Description | OPTOISO 3.75KV 2CH OPEN COLL 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-063L Models |
Category | Data Rate 15MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tube | Rise / Fall Time (Typ) 24ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 2 | Current - DC Forward (If) (Max) 15mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 2.7V ~ 3.6V, 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-SO Tall |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,77000 Kč | 188,77 Kč |
| 10 | 143,98300 Kč | 1 439,83 Kč |
| 100 | 117,76730 Kč | 11 776,73 Kč |
| 500 | 106,34438 Kč | 53 172,19 Kč |
| 1 000 | 102,63696 Kč | 102 636,96 Kč |
| 2 000 | 99,50333 Kč | 199 006,66 Kč |
| Unit Price without VAT: | 188,77000 Kč |
|---|---|
| Unit Price with VAT: | 228,41170 Kč |



