
LBAA0QB1SJ-TEMP-EVK | |
|---|---|
DigiKey Part Number | 490-LBAA0QB1SJ-TEMP-EVK-ND |
Manufacturer | |
Manufacturer Product Number | LBAA0QB1SJ-TEMP-EVK |
Description | LORA MODULE EVK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | LBAA0QB1SJ - LoRa® (LoRaWAN®) Transceiver 868MHz, 915MHz, 923MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Murata Electronics | Utilized IC / Part LBAA0QB1SJ |
Packaging Box | RF Type LoRa® (LoRaWAN®) |
Part Status Active | RF Frequency 868MHz, 915MHz, 923MHz |
Type Transceiver; LoRa® (LoRaWAN®) | Function Transceiver |
Frequency 868MHz, 915MHz, 923MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 199,68000 Kč | 3 199,68 Kč |
| Unit Price without VAT: | 3 199,68000 Kč |
|---|---|
| Unit Price with VAT: | 3 871,61280 Kč |




