
HCPL0639R2 | |
|---|---|
DigiKey Part Number | HCPL0639R2TR-ND - Tape & Reel (TR) HCPL0639R2CT-ND - Cut Tape (CT) HCPL0639R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL0639R2 |
Description | OPTOIS 3.75KV 2CH OPN COLL 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 2 Channel 25kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0639R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 15 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 17ns, 5ns | |
Voltage - Forward (Vf) (Typ) | 1.75V (Max) | |
Current - DC Forward (If) (Max) | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,46000 Kč | 121,46 Kč |
| 10 | 90,91500 Kč | 909,15 Kč |
| 100 | 72,97400 Kč | 7 297,40 Kč |
| 500 | 66,03300 Kč | 33 016,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,35140 Kč | 55 878,50 Kč |
| 5 000 | 21,51760 Kč | 107 588,00 Kč |
| 7 500 | 21,09095 Kč | 158 182,12 Kč |
| Unit Price without VAT: | 121,46000 Kč |
|---|---|
| Unit Price with VAT: | 146,96660 Kč |

