
HCPL0601R2 | |
|---|---|
DigiKey Part Number | HCPL0601R2TR-ND - Tape & Reel (TR) HCPL0601R2CT-ND - Cut Tape (CT) HCPL0601R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL0601R2 |
Description | OPTOISO 3.75KV OPEN COLL 8-SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 10kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0601R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 50ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.75V (Max) | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,90000 Kč | 34,90 Kč |
| 10 | 24,82300 Kč | 248,23 Kč |
| 100 | 18,78430 Kč | 1 878,43 Kč |
| 500 | 16,11640 Kč | 8 058,20 Kč |
| 1 000 | 15,24546 Kč | 15 245,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,29460 Kč | 35 736,50 Kč |
| 5 000 | 13,70227 Kč | 68 511,35 Kč |
| 7 500 | 13,39899 Kč | 100 492,43 Kč |
| 12 500 | 13,05692 Kč | 163 211,50 Kč |
| Unit Price without VAT: | 34,90000 Kč |
|---|---|
| Unit Price with VAT: | 42,22900 Kč |




