
MCP2515-E/ML | |
|---|---|
DigiKey Part Number | MCP2515-E/ML-ND |
Manufacturer | |
Manufacturer Product Number | MCP2515-E/ML |
Description | IC CAN CTLR SPI 2ND GEN 20QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2515-E/ML Models |
Category | Standards CAN 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Current - Supply 10mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Package / Case 20-VFQFN Exposed Pad |
Protocol CANbus | Supplier Device Package 20-QFN (4x4) |
Function Controller | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 25 | 54,38480 Kč | 1 359,62 Kč |
| 100 | 52,49500 Kč | 5 249,50 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |










