
GF1G | |
|---|---|
DigiKey Part Number | GF1GFSTR-ND - Tape & Reel (TR) GF1GFSCT-ND - Cut Tape (CT) GF1GFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | GF1G Models |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1G-13-F | Diodes Incorporated | 129 848 | S1G-FDICT-ND | 0,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,90400 Kč | 79,04 Kč |
| 100 | 5,03870 Kč | 503,87 Kč |
| 500 | 3,79862 Kč | 1 899,31 Kč |
| 1 000 | 3,39799 Kč | 3 397,99 Kč |
| 2 000 | 3,06076 Kč | 6 121,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,36868 Kč | 17 765,10 Kč |
| 15 000 | 2,17950 Kč | 32 692,50 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |





