Bridge Rectifier Single Phase Standard 100 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 100 V Through Hole GBU
GBU Pkg

GBU6B

DigiKey Part Number
GBU6BFS-ND
Manufacturer
Manufacturer Product Number
GBU6B
Description
BRIDGE RECT 1PHASE 100V 6A GBU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBU
Technology
Standard
Supplier Device Package
GBU
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Current - Average Rectified (Io)
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBU801-GComchip Technology686641-2006-ND47,13000 KčSimilar
In-Stock: 420
Factory Stock: 3 200
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,13000 Kč42,13 Kč
2023,69200 Kč473,84 Kč
10018,14220 Kč1 814,22 Kč
50014,41324 Kč7 206,62 Kč
1 00013,21384 Kč13 213,84 Kč
2 00012,20537 Kč24 410,74 Kč
5 00011,11452 Kč55 572,60 Kč
10 00011,07688 Kč110 768,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,13000 Kč
Unit Price with VAT:50,97730 Kč