
GBU801-G | |
|---|---|
DigiKey Part Number | 641-2006-ND |
Manufacturer | |
Manufacturer Product Number | GBU801-G |
Description | BRIDGE RECT 1PHASE 100V 8A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 20 | 26,64300 Kč | 532,86 Kč |
| 100 | 20,43210 Kč | 2 043,21 Kč |
| 500 | 16,26104 Kč | 8 130,52 Kč |
| 1 000 | 14,91940 Kč | 14 919,40 Kč |
| 2 000 | 13,79133 Kč | 27 582,66 Kč |
| 5 000 | 12,57107 Kč | 62 855,35 Kč |
| 10 000 | 11,81754 Kč | 118 175,40 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |

