
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 161,85000 Kč | 161,85 Kč |
50 | 87,56520 Kč | 4 378,26 Kč |
100 | 80,41210 Kč | 8 041,21 Kč |
500 | 75,33752 Kč | 37 668,76 Kč |
Unit Price without VAT: | 161,85000 Kč |
---|---|
Unit Price with VAT: | 195,83850 Kč |