Voltage Level Translator Unidirectional 1 Circuit 5 Channel 14-DQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXL5T244BQX

DigiKey Part Number
FXL5T244BQXTR-ND - Tape & Reel (TR)
FXL5T244BQXCT-ND - Cut Tape (CT)
FXL5T244BQXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXL5T244BQX
Description
IC XLTR VL UNIDIR 14-DQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 5 Channel 14-DQFN (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
FXL5T244BQX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
5
Voltage - VCCA
1.1 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power-Off Protection
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-DQFN (3x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 839
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,37000 Kč73,70 Kč
256,57640 Kč164,41 Kč
1005,71780 Kč571,78 Kč
2505,30660 Kč1 326,65 Kč
5005,05800 Kč2 529,00 Kč
1 0004,89610 Kč4 896,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,60150 Kč13 804,50 Kč
6 0004,47800 Kč26 868,00 Kč
9 0004,41616 Kč39 745,44 Kč
15 0004,34765 Kč65 214,75 Kč
21 0004,30758 Kč90 459,18 Kč
30 0004,26909 Kč128 072,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč