
FUSB3307D6MX | |
|---|---|
DigiKey Part Number | 488-FUSB3307D6MXTR-ND - Tape & Reel (TR) 488-FUSB3307D6MXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FUSB3307D6MX |
Description | USB POWER DELIVERY 3.0 ADAPTIVE |
Customer Reference | |
Detailed Description | USB Adapter USB 3.0 USB Interface 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Adapter | |
Interface | USB | |
Standards | USB 3.0 | |
Voltage - Supply | 4.75V ~ 5.5V | |
Current - Supply | 3.1mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,26000 Kč | 61,26 Kč |
| 10 | 45,78400 Kč | 457,84 Kč |
| 25 | 41,92320 Kč | 1 048,08 Kč |
| 100 | 37,67320 Kč | 3 767,32 Kč |
| 250 | 35,64524 Kč | 8 911,31 Kč |
| 500 | 34,42306 Kč | 17 211,53 Kč |
| 1 000 | 33,41730 Kč | 33 417,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,44895 Kč | 73 622,38 Kč |
| Unit Price without VAT: | 61,26000 Kč |
|---|---|
| Unit Price with VAT: | 74,12460 Kč |




