
MAX25430AATLF/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25430AATLF/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25430AATLF/V+ |
Description | AUTOMOTIVE USB POWER DELIVERY PO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25430AATLF/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | 4.5V ~ 36V | |
Voltage - Supply | - | |
Current - Supply | 2.3 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,10000 Kč | 183,10 Kč |
| 10 | 142,05100 Kč | 1 420,51 Kč |
| 25 | 131,79200 Kč | 3 294,80 Kč |
| 100 | 120,51380 Kč | 12 051,38 Kč |
| 490 | 111,98276 Kč | 54 871,55 Kč |
| 980 | 109,30038 Kč | 107 114,37 Kč |
| 1 470 | 107,95714 Kč | 158 697,00 Kč |
| Unit Price without VAT: | 183,10000 Kč |
|---|---|
| Unit Price with VAT: | 221,55100 Kč |


