



FSUSB104UMX | |
|---|---|
DigiKey Part Number | FSUSB104UMXTR-ND - Tape & Reel (TR) FSUSB104UMXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSUSB104UMX |
Description | IC USB SWITCH DUAL DPDT 10UMLP |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-UMLP (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | FSUSB104UMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 4.4V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 720MHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UMLP (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 25 | 9,99520 Kč | 249,88 Kč |
| 100 | 8,75410 Kč | 875,41 Kč |
| 250 | 8,16320 Kč | 2 040,80 Kč |
| 500 | 7,80622 Kč | 3 903,11 Kč |
| 1 000 | 7,51287 Kč | 7 512,87 Kč |
| 2 500 | 7,20290 Kč | 18 007,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,01619 Kč | 35 080,95 Kč |
| 10 000 | 6,86246 Kč | 68 624,60 Kč |
| 15 000 | 6,78546 Kč | 101 781,90 Kč |
| 25 000 | 6,70019 Kč | 167 504,75 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

