USB Switch IC 1 Channel 10-UMLP (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Switch IC 1 Channel 10-UMLP (1.8x1.4)
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

FSUSB104UMX

DigiKey Part Number
FSUSB104UMXTR-ND - Tape & Reel (TR)
FSUSB104UMXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FSUSB104UMX
Description
IC USB SWITCH DUAL DPDT 10UMLP
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-UMLP (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
FSUSB104UMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 4.4V
Manufacturer
onsemi
-3db Bandwidth
720MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Bi-Directional, USB 2.0
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Applications
USB
Mounting Type
Surface Mount
Switch Circuit
DPDT
Package / Case
10-UFQFN
Number of Channels
1
Supplier Device Package
10-UMLP (1.8x1.4)
On-State Resistance (Max)
6.5Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSUSB42UMXonsemi122 229FSUSB42UMXCT-ND12,93000 KčMFR Recommended
In-Stock: 10 142
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,43000 Kč15,43 Kč
1011,05300 Kč110,53 Kč
259,92720 Kč248,18 Kč
1008,69470 Kč869,47 Kč
2508,10780 Kč2 026,95 Kč
5007,75324 Kč3 876,62 Kč
1 0007,46189 Kč7 461,89 Kč
2 5007,15402 Kč17 885,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,96857 Kč34 842,85 Kč
10 0006,81589 Kč68 158,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,43000 Kč
Unit Price with VAT:18,67030 Kč