
Category | Voltage - Supply (Vcc/Vdd) 7V ~ 26V |
Manufacturer onsemi | Frequency - Switching 50kHz |
Packaging Tube | Power (Watts) 20 W |
Part Status Active | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 650V | Supplier Device Package 7-DIP |
Topology Buck, Flyback | Mounting Type Through Hole |
Voltage - Start Up 8 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,09500 Kč | 280,95 Kč |
| 50 | 24,03860 Kč | 1 201,93 Kč |
| 100 | 22,78070 Kč | 2 278,07 Kč |
| 250 | 21,45324 Kč | 5 363,31 Kč |
| 500 | 20,65280 Kč | 10 326,40 Kč |
| 1 000 | 19,99367 Kč | 19 993,67 Kč |
| 2 500 | 19,29792 Kč | 48 244,80 Kč |
| 5 000 | 18,87863 Kč | 94 393,15 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |





