
FSL336LRLX | |
|---|---|
DigiKey Part Number | FSL336LRLXTR-ND - Tape & Reel (TR) FSL336LRLXCT-ND - Cut Tape (CT) FSL336LRLXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSL336LRLX |
Description | IC OFFLINE SWITCH MULT TOP 7LSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 50kHz 7-LSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Buck, Flyback | |
Voltage - Start Up | 8 V | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 26V | |
Duty Cycle | - | |
Frequency - Switching | 50kHz | |
Power (Watts) | 20 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SMD (7 Leads), Gull Wing | |
Supplier Device Package | 7-LSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,42600 Kč | 304,26 Kč |
| 25 | 27,70880 Kč | 692,72 Kč |
| 100 | 24,71250 Kč | 2 471,25 Kč |
| 250 | 23,28344 Kč | 5 820,86 Kč |
| 500 | 22,42460 Kč | 11 212,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,08052 Kč | 21 080,52 Kč |
| 2 000 | 20,51400 Kč | 41 028,00 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |





