


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 20 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module (1.205", 30.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,15000 Kč | 476,15 Kč |
| 60 | 281,86300 Kč | 16 911,78 Kč |
| 120 | 278,30558 Kč | 33 396,67 Kč |
| Unit Price without VAT: | 476,15000 Kč |
|---|---|
| Unit Price with VAT: | 576,14150 Kč |




