


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Audio, USB | |
Multiplexer/Demultiplexer Circuit | 1:1, 2:1, 3:1 | |
Switch Circuit | SPST, SPDT, SP3T | |
Number of Channels | 5 | |
On-State Resistance (Max) | 6.2Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 50MHz | |
Features | I2C, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.24x2.28) |
| Bulk: | 1480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,54400 Kč | 215,44 Kč |
| 25 | 19,53640 Kč | 488,41 Kč |
| 100 | 17,32540 Kč | 1 732,54 Kč |
| 250 | 16,27176 Kč | 4 067,94 Kč |
| 500 | 15,63596 Kč | 7 817,98 Kč |
| 1 000 | 15,11268 Kč | 15 112,68 Kč |
| 2 500 | 14,56026 Kč | 36 400,65 Kč |
| 5 000 | 14,22740 Kč | 71 137,00 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


