


FSA4480UCX | |
|---|---|
DigiKey Part Number | FSA4480UCXOSTR-ND - Tape & Reel (TR) FSA4480UCXOSCT-ND - Cut Tape (CT) FSA4480UCXOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA4480UCX |
Description | ANALOG SWITCH |
Customer Reference | |
Detailed Description | Audio Switch IC 6 Channel 25-WLCSP (2.24x2.28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 6 | |
On-State Resistance (Max) | 1Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 950MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.24x2.28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 25 | 21,76240 Kč | 544,06 Kč |
| 100 | 19,33290 Kč | 1 933,29 Kč |
| 250 | 18,17672 Kč | 4 544,18 Kč |
| 500 | 17,47958 Kč | 8 739,79 Kč |
| 1 000 | 16,90570 Kč | 16 905,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,19681 Kč | 48 590,43 Kč |
| 6 000 | 15,84996 Kč | 95 099,76 Kč |
| 9 000 | 15,67631 Kč | 141 086,79 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


