
FSA4157P6X | |
|---|---|
DigiKey Part Number | FSA4157P6XTR-ND - Tape & Reel (TR) FSA4157P6XCT-ND - Cut Tape (CT) FSA4157P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA4157P6X |
Description | IC SWITCH SPDT X 1 1.15OHM SC88 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.15Ohm SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | FSA4157P6X Models |
Category | -3db Bandwidth 300MHz |
Manufacturer onsemi | Charge Injection 20pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2nA (Typ) |
Switch Circuit SPDT | Crosstalk -70dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 1.15Ohm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 60mOhm | Supplier Device Package SC-88 (SC-70-6) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 35ns, 15ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5A3157CEX | Diodes Incorporated | 93 095 | PI5A3157CEXCT-ND | 5,46000 Kč | Similar |
| PI5A4157CEX | Diodes Incorporated | 1 973 | 31-PI5A4157CEXCT-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 25 | 7,82800 Kč | 195,70 Kč |
| 100 | 6,81810 Kč | 681,81 Kč |
| 250 | 6,33804 Kč | 1 584,51 Kč |
| 500 | 6,04868 Kč | 3 024,34 Kč |
| 1 000 | 5,81036 Kč | 5 810,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,35512 Kč | 16 065,36 Kč |
| 6 000 | 5,21524 Kč | 31 291,44 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


