Audio Switch IC 1 Channel 12-UMLP (1.8x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA2276UMX

DigiKey Part Number
FSA2276UMXTR-ND - Tape & Reel (TR)
FSA2276UMXCT-ND - Cut Tape (CT)
FSA2276UMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSA2276UMX
Description
IC AUDIO SWITCH DPDT 12UMLP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Audio Switch IC 1 Channel 12-UMLP (1.8x1.8)
Datasheet
 Datasheet
EDA/CAD Models
FSA2276UMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Manufacturer
onsemi
-3db Bandwidth
380MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Break-Before-Make
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Applications
Audio
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:2
Package / Case
12-UFQFN
Switch Circuit
DPDT
Supplier Device Package
12-UMLP (1.8x1.8)
Number of Channels
1
Base Product Number
On-State Resistance (Max)
1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 049
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1019,78000 Kč197,80 Kč
2517,89880 Kč447,47 Kč
10015,84090 Kč1 584,09 Kč
25014,85988 Kč3 714,97 Kč
50014,26730 Kč7 133,65 Kč
1 00014,02015 Kč14 020,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,57822 Kč62 891,10 Kč
10 00012,33053 Kč123 305,30 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč