Diode 1000 V 8A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS8M

DigiKey Part Number
FS8MTR-ND - Tape & Reel (TR)
FS8MCT-ND - Cut Tape (CT)
FS8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS8M
Description
DIODE STANDARD 1000V 8A TO2773
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 8A Surface Mount TO-277-3
Datasheet
 Datasheet
EDA/CAD Models
FS8M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Mfr
Capacitance @ Vr, F
118pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
8A
Supplier Device Package
TO-277-3
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
3.37 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 084
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,83000 Kč39,83 Kč
1025,33900 Kč253,39 Kč
10017,00560 Kč1 700,56 Kč
50013,43220 Kč6 716,10 Kč
1 00012,28264 Kč12 282,64 Kč
2 00011,33090 Kč22 661,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,50902 Kč47 545,10 Kč
10 0009,25724 Kč92 572,40 Kč
Manufacturers Standard Package
Unit Price without VAT:39,83000 Kč
Unit Price with VAT:48,19430 Kč