TO-247-3 AD EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQH8N100C

DigiKey Part Number
FQH8N100C-ND
Manufacturer
Manufacturer Product Number
FQH8N100C
Description
MOSFET N-CH 1000V 8A TO247-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 8A (Tc) 225W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.45Ohm @ 4A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3220 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
225W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Factory Stock: 4 050
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1121,23000 Kč121,23 Kč
3060,76800 Kč1 823,04 Kč
12056,94050 Kč6 832,86 Kč
51051,99739 Kč26 518,67 Kč
1 02049,94769 Kč50 946,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,23000 Kč
Unit Price with VAT:146,68830 Kč