N-Channel 200 V 15A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 15A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount TO-252AA
TO-252AA

FQD18N20V2TM

DigiKey Part Number
FQD18N20V2TMTR-ND - Tape & Reel (TR)
FQD18N20V2TMCT-ND - Cut Tape (CT)
FQD18N20V2TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQD18N20V2TM
Description
MOSFET N-CH 200V 15A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 15A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FQD18N20V2TM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1080 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
140mOhm @ 7.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD444Alpha & Omega Semiconductor Inc.69 868785-1108-1-ND24,36000 KčSimilar
STD25NF20STMicroelectronics2 282497-13749-1-ND43,68000 KčSimilar
In-Stock: 7 454
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1027,84300 Kč278,43 Kč
10018,77220 Kč1 877,22 Kč
50014,88968 Kč7 444,84 Kč
1 00013,64072 Kč13 640,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,48515 Kč28 712,88 Kč
5 00010,70482 Kč53 524,10 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč