
FODM8801CR2 | |
|---|---|
DigiKey Part Number | FODM8801CR2TR-ND - Tape & Reel (TR) FODM8801CR2CT-ND - Cut Tape (CT) FODM8801CR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM8801CR2 |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | FODM8801CR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 6µs | |
Rise / Fall Time (Typ) | 5µs, 5.5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 75V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 24,18600 Kč | 241,86 Kč |
| 100 | 18,26510 Kč | 1 826,51 Kč |
| 500 | 15,64394 Kč | 7 821,97 Kč |
| 1 000 | 14,78847 Kč | 14 788,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,85427 Kč | 34 635,67 Kč |
| 5 000 | 13,27219 Kč | 66 360,95 Kč |
| 7 500 | 12,97413 Kč | 97 305,98 Kč |
| 12 500 | 12,63803 Kč | 157 975,38 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |




