
FODM8801BV | |
|---|---|
DigiKey Part Number | FODM8801BV-ND |
Manufacturer | |
Manufacturer Product Number | FODM8801BV |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | FODM8801BV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 130% @ 1mA | |
Current Transfer Ratio (Max) | 260% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 6µs | |
Rise / Fall Time (Typ) | 5µs, 5.5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 75V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 Kč | 33,47 Kč |
| 10 | 23,82900 Kč | 238,29 Kč |
| 150 | 17,23573 Kč | 2 585,36 Kč |
| 600 | 15,15880 Kč | 9 095,28 Kč |
| 1 050 | 14,49563 Kč | 15 220,41 Kč |
| 2 100 | 13,78765 Kč | 28 954,06 Kč |
| 5 100 | 13,03738 Kč | 66 490,64 Kč |
| 10 050 | 12,56289 Kč | 126 257,04 Kč |
| Unit Price without VAT: | 33,47000 Kč |
|---|---|
| Unit Price with VAT: | 40,49870 Kč |











