
FODM8801BR2 | |
---|---|
DigiKey Part Number | FODM8801BR2TR-ND - Tape & Reel (TR) FODM8801BR2CT-ND - Cut Tape (CT) FODM8801BR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM8801BR2 |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | FODM8801BR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 130% @ 1mA | |
Current Transfer Ratio (Max) | 260% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 6µs | |
Rise / Fall Time (Typ) | 5µs, 5.5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 75V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,70000 Kč | 32,70 Kč |
10 | 23,30900 Kč | 233,09 Kč |
100 | 17,57220 Kč | 1 757,22 Kč |
500 | 15,03884 Kč | 7 519,42 Kč |
1 000 | 14,21127 Kč | 14 211,27 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 13,30737 Kč | 33 268,43 Kč |
5 000 | 12,74417 Kč | 63 720,85 Kč |
7 500 | 12,45584 Kč | 93 418,80 Kč |
12 500 | 12,13054 Kč | 151 631,75 Kč |
Unit Price without VAT: | 32,70000 Kč |
---|---|
Unit Price with VAT: | 39,56700 Kč |