Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM124R2

DigiKey Part Number
FODM124R2TR-ND - Tape & Reel (TR)
FODM124R2CT-ND - Cut Tape (CT)
FODM124R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FODM124R2
Description
OPTOISO 3.75KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
FODM124R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
80V
Manufacturer
onsemi
Current - Output / Channel
80mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.3V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 110°C
Current Transfer Ratio (Min)
100% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
1200% @ 1mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 3µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL357N(C)(TA)-VGEverlight Electronics Co Ltd28 9971080-1601-1-ND12,60000 KčSimilar
TLP183(BL-TPL,EToshiba Semiconductor and Storage82 321TLP183(BL-TPLECT-ND11,34000 KčSimilar
TLP183(BLL-TPL,EToshiba Semiconductor and Storage19 294TLP183(BLL-TPLECT-ND11,34000 KčSimilar
TLP183(GB-TPL,EToshiba Semiconductor and Storage85 494TLP183(GB-TPLECT-ND11,34000 KčSimilar
TLP183(GR-TPL,EToshiba Semiconductor and Storage16 782TLP183(GR-TPLECT-ND11,34000 KčSimilar
In-Stock: 15 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
109,07100 Kč90,71 Kč
1006,55140 Kč655,14 Kč
5005,42252 Kč2 711,26 Kč
1 0005,05191 Kč5 051,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,46712 Kč11 167,80 Kč
5 0004,22320 Kč21 116,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč