Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM1008R2

DigiKey Part Number
FODM1008R2TR-ND - Tape & Reel (TR)
FODM1008R2CT-ND - Cut Tape (CT)
FODM1008R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FODM1008R2
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
FODM1008R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
onsemi
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.4V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 110°C
Current Transfer Ratio (Min)
130% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
260% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
5.7µs, 8.5µs
Supplier Device Package
4-SOP
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FODM1008onsemi2 261FODM1008-ND0,47000 KčParametric Equivalent
FODM1008R2Vonsemi3 038488-FODM1008R2VCT-ND0,57000 KčParametric Equivalent
FODM1008R4Vonsemi348488-FODM1008R4VCT-ND0,57000 KčParametric Equivalent
VO615A-8X007TVishay Semiconductor Opto Division938751-VO615A-8X007TCT-ND0,33000 KčParametric Equivalent
VO615A-8X017TVishay Semiconductor Opto Division14 777VO615A-8X017TCT-ND0,33000 KčParametric Equivalent
In-Stock: 959
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
109,28100 Kč92,81 Kč
1006,71310 Kč671,31 Kč
5005,56070 Kč2 780,35 Kč
1 0005,18231 Kč5 182,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,51506 Kč13 545,18 Kč
6 0004,27673 Kč25 660,38 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč