
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 300ns, 300ns | |
Pulse Width Distortion (Max) | 250ns | |
Rise / Fall Time (Typ) | 15ns, 10ns | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SOIC | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,94000 Kč | 46,94 Kč |
| 10 | 34,75400 Kč | 347,54 Kč |
| 25 | 31,70120 Kč | 792,53 Kč |
| 100 | 28,35010 Kč | 2 835,01 Kč |
| 300 | 26,48160 Kč | 7 944,48 Kč |
| 500 | 25,79046 Kč | 12 895,23 Kč |
| 1 000 | 24,99814 Kč | 24 998,14 Kč |
| 2 500 | 24,16153 Kč | 60 403,82 Kč |
| 5 000 | 23,65746 Kč | 118 287,30 Kč |
| Unit Price without VAT: | 46,94000 Kč |
|---|---|
| Unit Price with VAT: | 56,79740 Kč |


