
FOD8314TR2 | |
|---|---|
DigiKey Part Number | FOD8314TR2TR-ND - Tape & Reel (TR) FOD8314TR2CT-ND - Cut Tape (CT) FOD8314TR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8314TR2 |
Description | OPTOISO 5KV 1CH GATE DVR 6SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 60ns, 40ns | |
Current - Output High, Low | 1A, 1A | |
Current - Peak Output | 1.5A | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 16V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SOP | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 24,16900 Kč | 241,69 Kč |
| 100 | 18,24520 Kč | 1 824,52 Kč |
| 500 | 15,62840 Kč | 7 814,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,77398 Kč | 14 773,98 Kč |
| 2 000 | 14,04966 Kč | 28 099,32 Kč |
| 3 000 | 13,67852 Kč | 41 035,56 Kč |
| 5 000 | 13,25961 Kč | 66 298,05 Kč |
| 7 000 | 13,01060 Kč | 91 074,20 Kč |
| 10 000 | 12,76777 Kč | 127 677,70 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

