
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 1.3mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 60µs | |
Voltage - Forward (Vf) (Typ) | 1.28V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | cUL, FIMKO, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,67000 Kč | 81,67 Kč |
| 10 | 60,01400 Kč | 600,14 Kč |
| 100 | 47,26570 Kč | 4 726,57 Kč |
| 500 | 41,67480 Kč | 20 837,40 Kč |
| 1 000 | 39,85565 Kč | 39 855,65 Kč |
| 2 000 | 38,31616 Kč | 76 632,32 Kč |
| 5 000 | 36,63992 Kč | 183 199,60 Kč |
| Unit Price without VAT: | 81,67000 Kč |
|---|---|
| Unit Price with VAT: | 98,82070 Kč |


