
FND43060T2 | |
|---|---|
DigiKey Part Number | FND43060T2-ND |
Manufacturer | |
Manufacturer Product Number | FND43060T2 |
Description | IGBT IPM 600V 30A 26-PWRDIP MOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 30 A 26-PowerDIP Module (1.024", 26.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FND43060T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 30 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.024", 26.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,03000 Kč | 392,03 Kč |
| 72 | 223,16792 Kč | 16 068,09 Kč |
| 144 | 217,17910 Kč | 31 273,79 Kč |
| Unit Price without VAT: | 392,03000 Kč |
|---|---|
| Unit Price with VAT: | 474,35630 Kč |


