Power Driver Module IGBT 3 Phase 600 V 30 A 26-PowerDIP Module (1.024", 26.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase 600 V 30 A 26-PowerDIP Module (1.024", 26.00mm)
onsemi Highly-Integrated SPMs | Digi-Key Daily

FNB43060T2

DigiKey Part Number
FNB43060T2OS-ND
Manufacturer
Manufacturer Product Number
FNB43060T2
Description
IGBT IPM 600V 30A 26-PWRDIP MOD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 30 A 26-PowerDIP Module (1.024", 26.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FNB43060T2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase
Current
30 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
26-PowerDIP Module (1.024", 26.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1364,11000 Kč364,11 Kč
72205,56167 Kč14 800,44 Kč
144197,50951 Kč28 441,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:364,11000 Kč
Unit Price with VAT:440,57310 Kč