
FL7760AM6X | |
|---|---|
DigiKey Part Number | FL7760AM6XOSTR-ND - Tape & Reel (TR) FL7760AM6XOSCT-ND - Cut Tape (CT) FL7760AM6XOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL7760AM6X |
Description | IC LED DRV CTRL PWM 1.5A SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 1.5A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 4.5V ~ 5.5V | |
Current - Output / Channel | 1.5A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 25 | 11,61600 Kč | 290,40 Kč |
| 100 | 10,20290 Kč | 1 020,29 Kč |
| 250 | 9,52888 Kč | 2 382,22 Kč |
| 500 | 9,12238 Kč | 4 561,19 Kč |
| 1 000 | 8,78829 Kč | 8 788,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,37533 Kč | 25 125,99 Kč |
| 6 000 | 8,17326 Kč | 49 039,56 Kč |
| 9 000 | 8,07210 Kč | 72 648,90 Kč |
| 15 000 | 7,95998 Kč | 119 399,70 Kč |
| 21 000 | 7,89445 Kč | 165 783,45 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |











