Converter Offline Forward Converter Topology 70kHz 10-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL7740MX

DigiKey Part Number
FL7740MXOSTR-ND - Tape & Reel (TR)
FL7740MXOSCT-ND - Cut Tape (CT)
FL7740MXOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL7740MX
Description
IC OFFLINE SWITCH FWD 10SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Converter Offline Forward Converter Topology 70kHz 10-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FL7740MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Forward Converter
Voltage - Supply (Vcc/Vdd)
17V ~ 19V
Duty Cycle
-
Frequency - Switching
70kHz
Fault Protection
Over Load, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 985
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1018,43600 Kč184,36 Kč
2516,68920 Kč417,23 Kč
10014,75950 Kč1 475,95 Kč
25013,83936 Kč3 459,84 Kč
50013,28418 Kč6 642,09 Kč
1 00012,82705 Kč12 827,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,34472 Kč30 861,80 Kč
5 00012,05399 Kč60 269,95 Kč
7 50011,90833 Kč89 312,47 Kč
12 50011,74709 Kč146 838,62 Kč
17 50011,65277 Kč203 923,48 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč