
FJX992TF | |
|---|---|
DigiKey Part Number | FJX992TFTR-ND - Tape & Reel (TR) FJX992TFCT-ND - Cut Tape (CT) FJX992TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FJX992TF |
Description | TRANS PNP 120V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 100 mA 100MHz 235 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | FJX992TF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V |
Mfr | Power - Max 235 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1587-BL,LF | Toshiba Semiconductor and Storage | 931 | 2SA1587-BLLFCT-ND | 5,01000 Kč | Similar |
| 2SA1587-GR,LF | Toshiba Semiconductor and Storage | 2 618 | 2SA1587-GRLFCT-ND | 4,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 5,98600 Kč | 59,86 Kč |
| 100 | 3,78110 Kč | 378,11 Kč |
| 500 | 2,82426 Kč | 1 412,13 Kč |
| 1 000 | 2,51496 Kč | 2 514,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,00143 Kč | 6 004,29 Kč |
| 6 000 | 1,81419 Kč | 10 885,14 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |

