Bipolar (BJT) Transistor PNP 120 V 100 mA 100MHz 235 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJX992TF

DigiKey Part Number
FJX992TFTR-ND - Tape & Reel (TR)
FJX992TFCT-ND - Cut Tape (CT)
FJX992TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FJX992TF
Description
TRANS PNP 120V 0.1A SOT-323
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 100 mA 100MHz 235 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
FJX992TF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Mfr
Power - Max
235 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
120 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA1587-BL,LFToshiba Semiconductor and Storage9312SA1587-BLLFCT-ND5,01000 KčSimilar
2SA1587-GR,LFToshiba Semiconductor and Storage2 6182SA1587-GRLFCT-ND4,38000 KčSimilar
In-Stock: 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
105,98600 Kč59,86 Kč
1003,78110 Kč378,11 Kč
5002,82426 Kč1 412,13 Kč
1 0002,51496 Kč2 514,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,00143 Kč6 004,29 Kč
6 0001,81419 Kč10 885,14 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč