FJX945YTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Direct


Rohm Semiconductor
In Stock: 24 857
Unit Price: 6,09000 Kč
Datasheet

Direct


Rohm Semiconductor
In Stock: 5 870
Unit Price: 4,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,61759 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4 464
Unit Price: 3,57000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 50 V 150 mA 300MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJX945YTF

DigiKey Part Number
FJX945YTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJX945YTF
Description
TRANS NPN 50V 0.15A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
FJX945YTF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
300MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2PC4081Q,115Nexperia USA Inc.01727-2PC4081Q,115CT-ND3,99000 KčDirect
2SC4081T106QRohm Semiconductor24 8572SC4081T106QCT-ND6,09000 KčDirect
2SC4081T106SRohm Semiconductor5 8702SC4081T106SCT-ND4,41000 KčDirect
2PC4081Q,135Nexperia USA Inc.02PC4081Q,135-ND0,61759 KčSimilar
2SC4116-GR,LFToshiba Semiconductor and Storage4 4642SC4116-GRLFCT-ND3,57000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable