
FJV992FMTF | |
|---|---|
DigiKey Part Number | FJV992FMTFTR-ND - Tape & Reel (TR) FJV992FMTFCT-ND - Cut Tape (CT) FJV992FMTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FJV992FMTF |
Description | TRANS PNP 120V 0.05A SOT-23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 50 mA 50MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJV992FMTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1mA, 6V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX42E6327HTSA1 | Infineon Technologies | 5 722 | BCX42E6327HTSA1CT-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,87720 Kč | 187,72 Kč |
| 500 | 1,37326 Kč | 686,63 Kč |
| 1 000 | 1,20990 Kč | 1 209,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94456 Kč | 2 833,68 Kč |
| 6 000 | 0,84510 Kč | 5 070,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |






