4/0 Driver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN1047MX

DigiKey Part Number
FIN1047MXTR-ND - Tape & Reel (TR)
FIN1047MXCT-ND - Cut Tape (CT)
FIN1047MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FIN1047MX
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
4/0 Driver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FIN1047MX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
400Mbps
Manufacturer
onsemi
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Driver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
4/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LVDS047DG4Rochester Electronics, LLC6032156-SN65LVDS047DG4-ND62,78400 KčSimilar
In-Stock: 2 969
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1026,68800 Kč266,88 Kč
2524,24840 Kč606,21 Kč
10021,57960 Kč2 157,96 Kč
25020,30424 Kč5 076,06 Kč
50019,53612 Kč9 768,06 Kč
1 00019,43680 Kč19 436,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,70467 Kč44 261,68 Kč
5 00017,31398 Kč86 569,90 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč