
FGY4L100T120SWD | |
|---|---|
DigiKey Part Number | 488-FGY4L100T120SWD-ND |
Manufacturer | |
Manufacturer Product Number | FGY4L100T120SWD |
Description | IGBT FS 1200V 200A TO-247-4L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 1200 V 200 A 1.071 kW Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 200 A | |
Current - Collector Pulsed (Icm) | 400 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 100A | |
Power - Max | 1.071 kW | |
Switching Energy | 2.8mJ (on), 3.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 308 nC | |
Td (on/off) @ 25°C | 59.2ns/232.4ns | |
Test Condition | 600V, 100A, 7Ohm, 15V | |
Reverse Recovery Time (trr) | 249.4 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,71000 Kč | 198,71 Kč |
| 30 | 120,28667 Kč | 3 608,60 Kč |
| Unit Price without VAT: | 198,71000 Kč |
|---|---|
| Unit Price with VAT: | 240,43910 Kč |




